+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SBR8045

Diode: Schottky rectifying; 45V; 80A; DO203AB,DO5; Ufmax: 740mV

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
SBR8045
TME Symbol:
SBR8045

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
Schottky rectifying
Max. off-state voltage
45V
Load current
80A
Case
DO5, DO203AB
Max. forward voltage
0.74V
Max. forward impulse current
1.2kA
Leakage current
2mA
Gross weight18 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Schottky diodes MICROCHIP TECHNOLOGY,
*
SBR8045
0 in TME stock
Net price for quantities from 100 pcs - 97.32 EURGross price for quantities from 100 pcs - 97.32 EUR
No. of pieces (Multiplicity: 1)