+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SBR8045R

Diode: Schottky rectifying; DO5; 740mV

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
SBR8045R
TME Symbol:
SBR8045R

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
Schottky rectifying
Case
DO5
Max. forward voltage
0.74V
Gross weight18 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Schottky diodes MICROCHIP TECHNOLOGY,
*
SBR8045R
0 in TME stock
Net price for quantities from 100 pcs - 103.81 EURGross price for quantities from 100 pcs - 103.81 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.