+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SBT2535

Diode: Schottky rectifying; THT; 580mV

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
SBT2535
TME Symbol:
SBT2535

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
Schottky rectifying
Mounting
THT
Max. forward voltage
0.58V
Gross weight12 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Schottky diodes MICROCHIP TECHNOLOGY,
*
SBT2535
0 in TME stock
Net price for quantities from 100 pcs - 46.43 EURGross price for quantities from 100 pcs - 46.43 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.