+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RASPBERRY PI 3 MODEL B 1GB RAM

Single-board computer; Raspberry Pi 3; 1.2GHz; BCM2837; 1GBRAM


Manufacturer: RASPBERRY PI

Manufacturer part number:
RASPBERRY PI 3 MODEL B 1GB RAM
TME Symbol:
SC0022

Specification

Manufacturer
RASPBERRY PI
Type of minicomputer
Single-board computer
Manufacturer series
Raspberry Pi 3
Clock frequency
1.2GHz
Kind of architecture
Cortex A53
Processor
BCM2837
Memory
1GB RAM
Bluetooth version
4.1, BLE
Dimensions
85x56mm
Version
wireless
Connection
HDMI, Jack 3.5mm socket, Micro USB, MIPI-CSI, MIPI DSI, pin strips, RJ45, USB 2.0 x4
Communictions protocol
IEEE 802.11ac/b/g/n, WIFI
WiFi
2,4GHz
Operating temperature
0...50°C
Related items
SC0167, SC0197, SC0202, SC0251LM, SC0329, SC0366, SC0368, SC0369, SC0370, SC0442, SC0624, SC0715, SC0722, SC0730, SC0818, SC0872, SC0874, SC0880, SC0012, SC0023, SC0054, SC0062
Trade name
Raspberry Pi 3 B 1GB RAM
Supply voltage
  • 5V DC
Interface
  • Ethernet
  • GPIO
  • MIPI-CSI
  • MIPI-DSI
  • SDIO
  • USB
Gross weight60.25 g
Certificates
EAN code5056561802435

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Raspberry Pi - Minicomputers RASPBERRY PI,
See other products from this series.:
*
RASPBERRY PI 3 MODEL B 1GB RAM
318 in TME stock
Net price for quantities from 1 pcs - 30.11 EURGross price for quantities from 1 pcs - 30.11 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 150 pcs