+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RASPBERRY PI CAMERA V2 NOIR

Camera; black; Comp: Sony IMX219; Dim: 25x24x9mm; Interface: CSI


Manufacturer: RASPBERRY PI

Manufacturer part number:
RASPBERRY PI CAMERA V2 NOIR
TME Symbol:
SC0024

Specification

Manufacturer
RASPBERRY PI
Type of accessories for development kits
camera
Colour
black
Components
Sony IMX219
Dimensions
25x24x9mm
Interface
CSI
Resolution
3280x2464 px
Sensor
8Mpx
Focusing
manual
Lens focal length
3.04mm
Related items
SC1146, SC0130-J, SC0192-9, SC0192-11, SC0193-9, SC0194-9, SC0195-9, SC0019, SC0020, SC0022, SC0065, SC0073
Application - series/manufacturer
Raspberry Pi 3, Raspberry Pi 5, Raspberry Pi Zero, Raspberry Pi Zero 2 W, Raspberry Pi Zero W
Gross weight14.12 g
Certificates
EAN code652508442198

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Raspberry Pi - Acessories RASPBERRY PI,
*
RASPBERRY PI CAMERA V2 NOIR
153 in TME stock
Net price for quantities from 1 pcs - 12.89 EURGross price for quantities from 1 pcs - 12.89 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 135 pcs