+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RPI CM3+ LITE 1GB RAM

SOM; integrated compute module; Cortex A53; 1.2GHz; uP: BCM2837


Manufacturer: RASPBERRY PI

Manufacturer part number:
RPI CM3+ LITE 1GB RAM
TME Symbol:
SC0149

Specification

Manufacturer
RASPBERRY PI
Type of minicomputer
SOM
Trade name
integrated compute module, RPI CM3+ LITE 1GB RAM
Kind of architecture
Cortex A53
Clock frequency
1.2GHz
Processor
BCM2837
Memory
1GB RAM
Dimensions
67.6x31mm
Operating temperature
-20...85°C
Connection
SO DIMM 200
Part status
Not recommended for new designs
Interface
  • CSI
  • DSI
  • GPIO
  • HDMI
  • I2C
  • parallel RGB
  • SDIO
  • SPI
  • UART
  • USB
Gross weight18.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Raspberry Pi - Embedded RASPBERRY PI,
*
RPI CM3+ LITE 1GB RAM
0 in TME stock
Net price for quantities from 1 pcs - 25.96 USDGross price for quantities from 1 pcs - 25.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.