+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RASPBERRY PI 400 UNIT KIT EU

Single-board computer; Raspberry Pi 400; 1.8GHz; BCM2711; 4GBRAM

Manufacturer: RASPBERRY PI

Manufacturer part number:
RASPBERRY PI 400 UNIT KIT EU
TME Symbol:
SC0389

Specification

Manufacturer
RASPBERRY PI
Type of minicomputer
Single-board computer
Manufacturer series
Raspberry Pi 400
Clock frequency
1.8GHz
Kind of architecture
Cortex A72
Processor
BCM2711
Memory
4GB RAM
Bluetooth version
5.0, BLE
Dimensions
286x122x23mm
Version
wireless
Connection
40pin, micro HDMI x2, microSD, RJ45, USB 2.0, USB 3.0 x2, USB C
Communictions protocol
IEEE 802.11ac/b/g/n, WIFI
WiFi
2,4GHz, 5GHz
Operating temperature
0...50°C
Video coding
H.264, H.265, OpenGL ES 3.1, Vulkan® 1.0
Kind of keypad
US
Related items
SC1022, SC0206, SC0251LM, SC0329, SC0366, SC0368, SC0369, SC0370, SC0715, SC0818, SC0870, SC0872, SC0874, SC0880, SC0023, SC0054
Trade name
Raspberry Pi 400 UNIT KIT EU
Supply voltage
  • 5V DC
Interface
  • Ethernet
  • GPIO
  • HDMI
  • microSD
  • USB
Kit contents
  • documentation in English
  • HDMI cable
  • keypad
  • optical mouse
  • power supply EU plug
  • preloaded microSD card
Gross weight1.493 kg
Certificates
EAN code728886755127

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Raspberry Pi - Minicomputers RASPBERRY PI,
See other products from this series.:
*
RASPBERRY PI 400 UNIT KIT EU
22 in TME stock
Net price for quantities from 1 pcs - 68.35 EURGross price for quantities from 1 pcs - 68.35 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 8 pcs