+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CAMERA MODULE 3 SENSOR WIDE

Image sensor; Comp: Sony IMX708; Resolution: 4608x2592 px; 0÷50°C

Manufacturer: RASPBERRY PI

Manufacturer part number:
CAMERA MODULE 3 SENSOR WIDE

Alternative designations: SA36VA30P

TME Symbol:
SC0894

Specification

Manufacturer
RASPBERRY PI
Type of accessories for development kits
image sensor
Components
Sony IMX708
Resolution
4608x2592 px
Sensor
11.9Mpx
Operating temperature
0...50°C
Viewing angle
120°
Focusing
automatic
Connection
30pin FFC
Gross weight5 g
Certificates
EAN code5056561805924

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Raspberry Pi - Acessories RASPBERRY PI,
*
CAMERA MODULE 3 SENSOR WIDE
0 in TME stock
No. of pieces (Multiplicity: 360)
Minimum order quantity: 360.
Multiplicity: 360.
Product for special order