+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RASPBERRY PI DAC PRO - GREEN PCB

Expansion board; Comp: PCM5242; 58x65mm; 0÷50°C; audio,DAC; I/O: 40


Manufacturer: RASPBERRY PI

Manufacturer part number:
RASPBERRY PI DAC PRO - GREEN PCB
TME Symbol:
SC0929

Specification

Manufacturer
RASPBERRY PI
Type of accessories for development kits
expansion board
Components
PCM5242
Dimensions
58x65mm
Operating temperature
0...50°C
Kind of module
audio, DAC
Number of inputs/outputs
40
Related items
SC1110, SC1111, SC1112, SC1113, SC1146, SC0130-J, SC0192-9, SC0192-11, SC0193-9, SC0193-11, SC0194-9, SC0195-9, SC0019, SC0020, SC0022, SC0065, SC0073
Application - series/manufacturer
Raspberry Pi 3, Raspberry Pi 4, Raspberry Pi 5, Raspberry Pi Zero, Raspberry Pi Zero 2 W, Raspberry Pi Zero W
Connection
Jack 3.5mm socket, pin strips, RCA socket x2
Gross weight40.24 g
Certificates
EAN code617588405549

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Raspberry Pi - Acessories RASPBERRY PI
*
RASPBERRY PI DAC PRO - GREEN PCB
Product withdrawn from the offer
Use the specification table below to search for similar products