+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RASPBERRY PI ACTIVE COOLER

Active heatsink; aluminium; heatsink,fan; 63.5x42.5mm; aluminium

Manufacturer: RASPBERRY PI

Manufacturer part number:
RASPBERRY PI ACTIVE COOLER
TME Symbol:
SC1148

Specification

Manufacturer
RASPBERRY PI
Type of accessories for development kits
active heatsink
Colour
aluminium
Dimensions
63.5x42.5mm
Material
aluminium
Rotational rate/speed
8000 (±15%)rpm
Related items
SC1111, SC1112, SC1113, SC1642, SC2162
Application - series/manufacturer
Raspberry Pi 5
Kit contents
  • fan
  • heatsink
Caution!
  • minicomputer is not included
Gross weight27.56 g
Certificates
EAN code5056561803357

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Raspberry Pi - Acessories RASPBERRY PI,
*
RASPBERRY PI ACTIVE COOLER
0 in TME stock
Net price for quantities from 1 pcs - 4.90 USDGross price for quantities from 1 pcs - 4.90 USD
Net price for quantities from 5 pcs - 4.70 USDGross price for quantities from 5 pcs - 4.70 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 100 pcsCardboard = 400 pcs