+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SC189ZSKTRT

PMIC; DC/DC converter; Uin: 2.9÷5.5VDC; Uout: 3.3VDC; 1.5A; SOT23-5

Manufacturer: SEMTECH

Manufacturer part number:
SC189ZSKTRT
TME Symbol:
SC189ZSKTRT

Specification

Manufacturer
SEMTECH
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
2.9...5.5V DC
Output voltage
3.3V DC
Output current
1.5A
Case
SOT23-5
Mounting
SMD
Frequency
2.5MHz
Topology
buck
Number of channels
1
Operating temperature
-40...85°C
Kind of package
reel, tape
Efficiency
93%
Gross weight0.038 g
Certificates

WATCH VIDEO

See other products in this category: Voltage regulators - DC/DC circuits SEMTECH,
*
SC189ZSKTRT
1008 in TME stock
Net price for quantities from 1 pcs - 0.77 EURGross price for quantities from 1 pcs - 0.77 EUR
Net price for quantities from 10 pcs - 0.71 EURGross price for quantities from 10 pcs - 0.71 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerReel = 3 000 pcs