+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SC2V7L205MLR

Supercapacitor; THT; 2F; 2.7VDC; Ø8x20mm; H: 20mm; Ø: 8mm; LR


Manufacturer: Viking

Manufacturer part number:
SC2V7L205MLR
TME Symbol:
SC2V7L205MLR

Specification

Manufacturer
Viking
Type of capacitor
supercapacitor
Mounting
THT
Capacitance
2F
Operating voltage
2.7V DC
Body dimensions
Ø8x20mm
Height
20mm
Diameter
8mm
Manufacturer series
LR
Gross weight1.7 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Supercapacitors Viking,
See other products from this series.:
*
SC2V7L205MLR
0 in TME stock
Net price for quantities from 1000 pcs - 0.26 USDGross price for quantities from 1000 pcs - 0.26 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.