+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SC2V7S227M

Supercapacitor; THT; 220F; 2.7VDC; Ø30.6x50mm; H: 50mm; Ø: 30.6mm


Manufacturer: Viking

Manufacturer part number:
SC2V7S227M
TME Symbol:
SC2V7S227M

Specification

Manufacturer
Viking
Type of capacitor
supercapacitor
Mounting
THT
Capacitance
220F
Operating voltage
2.7V DC
Body dimensions
Ø30.6x50mm
Height
50mm
Diameter
30.6mm
Gross weight42.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Supercapacitors Viking,
*
SC2V7S227M
0 in TME stock
Net price for quantities from 1000 pcs - 8.47 EURGross price for quantities from 1000 pcs - 8.47 EUR
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.