+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

404.155

Try square; 130x200mm; with foot; Plating: zinc


Manufacturer: SCALA

Manufacturer part number:
404.155
TME Symbol:
SC404155

Specification

Manufacturer
SCALA
Type of tool
try square
Dimensions
130x200mm
Material
steel
Version
with foot
Plating material
zinc
Gross weight330.93 g

WATCH VIDEO

See other products in this category: Measuring Tools SCALA,
*
404.155
1 in TME stock
Net price for quantities from 1 pcs - 13.56 EURGross price for quantities from 1 pcs - 13.56 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.