+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer: SEMTECH
Manufacturer | SEMTECH | |
Type of integrated circuit | PMIC | |
Kind of integrated circuit | DC/DC converter | |
Input voltage | 2.5...20V DC | |
Output voltage | 2.5...27V DC | |
Output current | 1.4A | |
Case | TSOT23 | |
Mounting | SMD | |
Frequency | 1.3MHz | |
Topology | boost | |
Number of channels | 1 | |
Kind of package | reel, tape |