+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SC4524CSETRT

PMIC; DC/DC converter; Uin: 3÷28VDC; Uout: 1÷26.88VDC; 2A; SO8; SMD


Manufacturer: SEMTECH

Manufacturer part number:
SC4524CSETRT
TME Symbol:
SC4524CSETRT

Specification

Manufacturer
SEMTECH
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
3...28V DC
Output voltage
1...26.88V DC
Output current
2A
Case
SO8
Mounting
SMD
Frequency
220kHz
Topology
buck
Number of channels
1
Kind of package
reel, tape
Gross weight0.11 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits SEMTECH
*
SC4524CSETRT
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturer:Reel = 2 500 pcs