+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

576.4321

Enclosure: junction box; X: 136mm; Y: 150mm; Z: 105mm; IP66

Manufacturer: SCAME

Manufacturer part number:
576.4321
TME Symbol:
SCAME-576.4321

Specification

Manufacturer
SCAME
Type of enclosure
junction box
Dimension X
136mm
Dimension Y
150mm
Dimension Z
105mm
IP rating
IP66
Version
with fixing lugs, with metric knockouts
Manufacturer series
ADVANCE 2
Cover colour
grey
Gross weight390 g
Certificates
See other products in this category: Junction boxes SCAME,
See other products from this series.:
*
576.4321
12 in TME stock
Net price for quantities from 1 pcs - 21.22 EURGross price for quantities from 1 pcs - 21.22 EUR
Net price for quantities from 6 pcs - 20.51 EURGross price for quantities from 6 pcs - 20.51 EUR
Net price for quantities from 12 pcs - 19.81 EURGross price for quantities from 12 pcs - 19.81 EUR
Net price for quantities from 36 pcs - 19.10 EURGross price for quantities from 36 pcs - 19.10 EUR
Net price for quantities from 60 pcs - 18.39 EURGross price for quantities from 60 pcs - 18.39 EUR
No. of pieces (Multiplicity: 1)