+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A1

Enclosure: junction box; X: 80mm; Y: 42mm; Z: 40mm; wall mount; IP54


Manufacturer: SCAME

Manufacturer part number:
A1
TME Symbol:
SCAME-A1

Specification

Manufacturer
SCAME
Type of enclosure
junction box
Dimension X
80mm
Dimension Y
42mm
Dimension Z
40mm
Mounting
wall mount
IP rating
IP54
Body colour
grey
Manufacturer series
SCABOMET
Conform to the norm
EN 60670 - 1
Gross weight30 g
Certificates
EAN code8585022743859
See other products in this category: Junction boxes SCAME,
See other products from this series.:
*
A1
0 in TME stock
Net price for quantities from 1 pcs - 0.88 USDGross price for quantities from 1 pcs - 0.88 USD
Net price for quantities from 10 pcs - 0.85 USDGross price for quantities from 10 pcs - 0.85 USD
Net price for quantities from 50 pcs - 0.82 USDGross price for quantities from 50 pcs - 0.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.