+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SCL250L-EM010

Automation module: regulator; temperature; SPDT; on panel; 230VAC

Manufacturer: ESSECI

Manufacturer part number:
SCL250L-EM010
TME Symbol:
SCL250L-EM010

Specification

Manufacturer
ESSECI
Type of automation module
regulator
Controlled parameter
temperature
Kind of output 1
SPDT
Kind of input 1
NTC, Pt100, PTC, thermocouple J, thermocouple K
Regulation for output 1
ON-OFF with hysteresis
Mounting
on panel
The programming method
rubber keypad
Kind of display used
LED
Supply voltage
  • 230V AC
Gross weight206.8 g
Certificates
See other products in this category: Temperature Regulators ESSECI,
*
SCL250L-EM010
4 in TME stock
Net price for quantities from 1 pcs - 92.25 USDGross price for quantities from 1 pcs - 92.25 USD
Net price for quantities from 5 pcs - 88.96 USDGross price for quantities from 5 pcs - 88.96 USD
Net price for quantities from 10 pcs - 85.66 USDGross price for quantities from 10 pcs - 85.66 USD
No. of pieces (Multiplicity: 1)