+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SCTL90N65G2V

Transistor: N-MOSFET; SiC; unipolar; 650V; 40A; Idm: 160A; 935W


Manufacturer: STMicroelectronics

Manufacturer part number:
SCTL90N65G2V
TME Symbol:
SCTL90N65G2V

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Technology
SiC
Polarisation
unipolar
Drain-source voltage
650V
Drain current
40A
Pulsed drain current
160A
Power dissipation
935W
Case
PowerFLAT 8x8
Gate-source voltage
-10...22V
On-state resistance
24mΩ
Mounting
SMD
Gate charge
157nC
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight1 g
Certificates
See other products in this category: SMD N channel transistors STMicroelectronics,
*
SCTL90N65G2V
0 in TME stock
Net price for quantities from 1 pcs - 39.46 USDGross price for quantities from 1 pcs - 39.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.