+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SD05C.TCT

Diode: TVS; 350W; 6V; 24A; bidirectional; SOD323; reel,tape


Manufacturer: SEMTECH

Manufacturer part number:
SD05C.TCT
TME Symbol:
SD05C.TCT

Specification

Manufacturer
SEMTECH
Type of diode
TVS
Peak pulse power dissipation
0.35kW
Max. off-state voltage
5V
Breakdown voltage
6V
Max. forward impulse current
24A
Semiconductor structure
bidirectional
Case
SOD323
Mounting
SMD
Kind of package
reel, tape
Gross weight0.02 g
Certificates

WATCH VIDEO

See other products in this category: Bidirectional TVS SMD diodes SEMTECH,
*
SD05C.TCT
13930 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.23 USDGross price for quantities from 1 pcs - 0.23 USD
Net price for quantities from 75 pcs - 0.20 USDGross price for quantities from 75 pcs - 0.20 USD
Net price for quantities from 250 pcs - 0.18 USDGross price for quantities from 250 pcs - 0.18 USD
Net price for quantities from 300 pcs - 0.18 USDGross price for quantities from 300 pcs - 0.18 USD
Net price for quantities from 500 pcs - 0.17 USDGross price for quantities from 500 pcs - 0.17 USD
Net price for quantities from 1000 pcs - 0.16 USDGross price for quantities from 1000 pcs - 0.16 USD
Net price for quantities from 3000 pcs - 0.14 USDGross price for quantities from 3000 pcs - 0.14 USD
Net price for quantities from 15000 pcs - 0.13 USDGross price for quantities from 15000 pcs - 0.13 USD
Packaging method by the manufacturer:Reel = 3 000 pcs