+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SD15C.TCT

Diode: TVS; 350W; 16.7V; 12A; bidirectional; SOD323; reel,tape


Manufacturer: SEMTECH

Manufacturer part number:
SD15C.TCT
TME Symbol:
SD15C.TCT

Specification

Manufacturer
SEMTECH
Type of diode
TVS
Peak pulse power dissipation
0.35kW
Max. off-state voltage
15V
Breakdown voltage
16.7V
Max. forward impulse current
12A
Semiconductor structure
bidirectional
Case
SOD323
Mounting
SMD
Kind of package
reel, tape
Gross weight0.016 g
Certificates

WATCH VIDEO

See other products in this category: Bidirectional TVS SMD diodes SEMTECH,
*
SD15C.TCT
1473 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.83 EURGross price for quantities from 1 pcs - 0.83 EUR
Net price for quantities from 10 pcs - 0.57 EURGross price for quantities from 10 pcs - 0.57 EUR
Net price for quantities from 100 pcs - 0.43 EURGross price for quantities from 100 pcs - 0.43 EUR
Net price for quantities from 300 pcs - 0.41 EURGross price for quantities from 300 pcs - 0.41 EUR
Net price for quantities from 500 pcs - 0.39 EURGross price for quantities from 500 pcs - 0.39 EUR
Net price for quantities from 1000 pcs - 0.36 EURGross price for quantities from 1000 pcs - 0.36 EUR
Net price for quantities from 3000 pcs - 0.31 EURGross price for quantities from 3000 pcs - 0.31 EUR
Net price for quantities from 6000 pcs - 0.29 EURGross price for quantities from 6000 pcs - 0.29 EUR
Net price for quantities from 9000 pcs - 0.28 EURGross price for quantities from 9000 pcs - 0.28 EUR
Net price for quantities from 21000 pcs - 0.26 EURGross price for quantities from 21000 pcs - 0.26 EUR
Packaging method by the manufacturer:Reel = 3 000 pcs