+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SD2942W

Transistor: N-MOSFET; unipolar; RF; 130V; 40A; 500W; M244; Pout: 350W


Manufacturer: STMicroelectronics

Manufacturer part number:
SD2942W
TME Symbol:
SD2942W

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Polarisation
unipolar
Kind of transistor
RF
Drain-source voltage
130V
Drain current
40A
Power dissipation
500W
Case
M244
Gate-source voltage
±40V
Mounting
THT
Kind of package
tube
Frequency
175MHz
Kind of channel
enhancement
Output power
350W
Open-loop gain
17dB
Efficiency
61%
Mechanical mounting
screw
Gross weight10.58 g
Certificates
See other products in this category: THT N channel transistors STMicroelectronics,
*
SD2942W
13 in TME stock
Net price for quantities from 1 pcs - 157.16 EURGross price for quantities from 1 pcs - 157.16 EUR
Net price for quantities from 5 pcs - 148.35 EURGross price for quantities from 5 pcs - 148.35 EUR
Net price for quantities from 15 pcs - 141.44 EURGross price for quantities from 15 pcs - 141.44 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 15 pcs