+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SD2E335M6L011PC

Capacitor: electrolytic; THT; 3.3uF; 250VDC; Ø6.3x11mm; ±20%; 2000h


Manufacturer: SAMWHA

Manufacturer part number:
SD2E335M6L011PC
TME Symbol:
SD2E335M6L011PC

Specification

Manufacturer
SAMWHA
Type of capacitor
electrolytic
Mounting
THT
Capacitance
3.3µF
Operating voltage
250V DC
Body dimensions
Ø6.3x11mm
Tolerance
±20%
Service life
2000h
Operating temperature
max. 85°C
Manufacturer series
SD
Height
11mm
Diameter
6.3mm
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: THT electrolytic capacitors SAMWHA,
See other products from this series.:
*
SD2E335M6L011PC
0 in TME stock
Net price for quantities from 15000 pcs - 0.02 EURGross price for quantities from 15000 pcs - 0.02 EUR
No. of pieces (Multiplicity: 1 500)
Minimum order quantity: 15 000.
Multiplicity: 1 500.