+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SD2V156M10016BB

Capacitor: electrolytic; THT; 15uF; 350VDC; Ø10x16mm; ±20%; 2000h


Manufacturer: SAMWHA

Manufacturer part number:
SD2V156M10016BB
TME Symbol:
SD2V156M10016BB

Specification

Manufacturer
SAMWHA
Type of capacitor
electrolytic
Mounting
THT
Capacitance
15µF
Operating voltage
350V DC
Body dimensions
Ø10x16mm
Tolerance
±20%
Service life
2000h
Operating temperature
max. 85°C
Manufacturer series
SD
Height
16mm
Diameter
10mm
Gross weight2.215 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: THT electrolytic capacitors SAMWHA,
See other products from this series.:
*
SD2V156M10016BB
8030 in TME stock
Net price for quantities from 10 pcs - 0.12 EURGross price for quantities from 10 pcs - 0.12 EUR
Net price for quantities from 50 pcs - 0.11 EURGross price for quantities from 50 pcs - 0.11 EUR
Net price for quantities from 100 pcs - 0.09 EURGross price for quantities from 100 pcs - 0.09 EUR
Net price for quantities from 400 pcs - 0.08 EURGross price for quantities from 400 pcs - 0.08 EUR
Net price for quantities from 2000 pcs - 0.08 EURGross price for quantities from 2000 pcs - 0.08 EUR
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Product available till the stock lasts
Packaging method by the manufacturerBag = 200 pcsCardboard = 2 000 pcs