+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SD-30LP

Connector: DIN; plug; shielded; PIN: 3; straight; for cable; 100V; 2A

Manufacturer: Same Sky

Manufacturer part number:
SD-30LP
TME Symbol:
SD30LP
Same Sky - logo

Specification

Manufacturer
Same Sky
Type of connector
DIN
Connector
plug
Connector variant
shielded
Number of pins
3
Spatial orientation
straight
Mechanical mounting
for cable
Electrical mounting
soldering
Rated voltage
100V
Current rating
2A
Gross weight19 g
See other products in this category: DIN connectors Same Sky,
*
SD-30LP
0 in TME stock
Net price for quantities from 1 pcs - 4.02 USDGross price for quantities from 1 pcs - 4.02 USD
Net price for quantities from 5 pcs - 3.71 USDGross price for quantities from 5 pcs - 3.71 USD
Net price for quantities from 10 pcs - 3.54 USDGross price for quantities from 10 pcs - 3.54 USD
Net price for quantities from 25 pcs - 3.38 USDGross price for quantities from 25 pcs - 3.38 USD
Net price for quantities from 50 pcs - 3.26 USDGross price for quantities from 50 pcs - 3.26 USD
Net price for quantities from 100 pcs - 3.15 USDGross price for quantities from 100 pcs - 3.15 USD
No. of pieces (Multiplicity: 1)