+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SD-40LS

Connector: DIN; socket; shielded; PIN: 4; straight; soldering; 100V

NEW

Manufacturer: Same Sky®

Manufacturer part number:
SD-40LS
TME Symbol:
SD40LS

Specification

Manufacturer
Same Sky®
Type of connector
DIN
Connector
socket
Connector variant
shielded
Number of pins
4
Spatial orientation
straight
Mechanical mounting
for panel mounting
Electrical mounting
soldering
Rated voltage
100V
Current rating
2A
Gross weight6 g
See other products in this category: DIN connectors Same Sky®,
*
SD-40LS
0 in TME stock
Net price for quantities from 1 pcs - 3.24 EURGross price for quantities from 1 pcs - 3.24 EUR
Net price for quantities from 5 pcs - 2.94 EURGross price for quantities from 5 pcs - 2.94 EUR
Net price for quantities from 10 pcs - 2.72 EURGross price for quantities from 10 pcs - 2.72 EUR
Net price for quantities from 25 pcs - 2.42 EURGross price for quantities from 25 pcs - 2.42 EUR
Net price for quantities from 50 pcs - 2.29 EURGross price for quantities from 50 pcs - 2.29 EUR
Net price for quantities from 100 pcs - 2.23 EURGross price for quantities from 100 pcs - 2.23 EUR
Net price for quantities from 400 pcs - 2.09 EURGross price for quantities from 400 pcs - 2.09 EUR
No. of pieces (Multiplicity: 1)