+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SD-50LS

Connector: DIN; socket; shielded; PIN: 5; straight; soldering; 100V

NEW

Manufacturer: Same Sky®

Manufacturer part number:
SD-50LS
TME Symbol:
SD50LS

Specification

Manufacturer
Same Sky®
Type of connector
DIN
Connector
socket
Connector variant
shielded
Number of pins
5
Spatial orientation
straight
Mechanical mounting
for panel mounting
Electrical mounting
soldering
Rated voltage
100V
Current rating
2A
Gross weight6 g
See other products in this category: DIN connectors Same Sky®,
*
SD-50LS
0 in TME stock
Net price for quantities from 1 pcs - 2.99 GBPGross price for quantities from 1 pcs - 2.99 GBP
Net price for quantities from 5 pcs - 2.79 GBPGross price for quantities from 5 pcs - 2.79 GBP
Net price for quantities from 10 pcs - 2.52 GBPGross price for quantities from 10 pcs - 2.52 GBP
Net price for quantities from 25 pcs - 2.22 GBPGross price for quantities from 25 pcs - 2.22 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.