+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SD-60LS

Connector: DIN; socket; shielded; PIN: 6; straight; soldering; 100V

NEW

Manufacturer: Same Sky®

Manufacturer part number:
SD-60LS
TME Symbol:
SD60LS

Specification

Manufacturer
Same Sky®
Type of connector
DIN
Connector
socket
Connector variant
shielded
Number of pins
6
Spatial orientation
straight
Mechanical mounting
for panel mounting
Electrical mounting
soldering
Rated voltage
100V
Current rating
2A
Gross weight6 g
See other products in this category: DIN connectors Same Sky®,
*
SD-60LS
0 in TME stock
Net price for quantities from 1 pcs - 3.82 EURGross price for quantities from 1 pcs - 3.82 EUR
Net price for quantities from 5 pcs - 3.63 EURGross price for quantities from 5 pcs - 3.63 EUR
Net price for quantities from 10 pcs - 3.44 EURGross price for quantities from 10 pcs - 3.44 EUR
Net price for quantities from 25 pcs - 3.25 EURGross price for quantities from 25 pcs - 3.25 EUR
Net price for quantities from 100 pcs - 3.05 EURGross price for quantities from 100 pcs - 3.05 EUR
Net price for quantities from 250 pcs - 2.86 EURGross price for quantities from 250 pcs - 2.86 EUR
Net price for quantities from 1000 pcs - 2.68 EURGross price for quantities from 1000 pcs - 2.68 EUR
Net price for quantities from 5000 pcs - 2.49 EURGross price for quantities from 5000 pcs - 2.49 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.