+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SD-80LS

Connector: DIN; socket; shielded; PIN: 8; straight; soldering; 100V

NEW

Manufacturer: Same Sky®

Manufacturer part number:
SD-80LS
TME Symbol:
SD80LS

Specification

Manufacturer
Same Sky®
Type of connector
DIN
Connector
socket
Connector variant
shielded
Number of pins
8
Spatial orientation
straight
Mechanical mounting
for panel mounting
Electrical mounting
soldering
Rated voltage
100V
Current rating
2A
Gross weight7 g
See other products in this category: DIN connectors Same Sky®,
*
SD-80LS
0 in TME stock
Net price for quantities from 1 pcs - 5.37 USDGross price for quantities from 1 pcs - 5.37 USD
Net price for quantities from 5 pcs - 5.09 USDGross price for quantities from 5 pcs - 5.09 USD
Net price for quantities from 10 pcs - 4.82 USDGross price for quantities from 10 pcs - 4.82 USD
Net price for quantities from 25 pcs - 4.57 USDGross price for quantities from 25 pcs - 4.57 USD
Net price for quantities from 100 pcs - 4.29 USDGross price for quantities from 100 pcs - 4.29 USD
Net price for quantities from 250 pcs - 4.02 USDGross price for quantities from 250 pcs - 4.02 USD
Net price for quantities from 1000 pcs - 3.75 USDGross price for quantities from 1000 pcs - 3.75 USD
Net price for quantities from 5000 pcs - 3.49 USDGross price for quantities from 5000 pcs - 3.49 USD
No. of pieces (Multiplicity: 1)