+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SDCE/128GB

Memory card; microSDXC; 128GB; UHS-I U1; R: 95MB/s; W: 45MB/s


Manufacturer: KINGSTON TECHNOLOGY

Manufacturer part number:
SDCE/128GB
TME Symbol:
SDCE/128GB

Specification

Manufacturer
KINGSTON TECHNOLOGY
Type of data storage device
memory card
Kind of card
microSDXC
Memory capacity
128GB
Speed class
UHS-I U1
Read speed
95MB/s
Write speed
45MB/s
Operating temperature
-25...85°C
Manufacturer series
High-Endurance
Gross weight10.2 g
Certificates
See other products in this category: Memory Cards KINGSTON TECHNOLOGY,
See other products from this series.:
*
SDCE/128GB
3 in TME stock
Net price for quantities from 1 pcs - 98.67 EURGross price for quantities from 1 pcs - 98.67 EUR
Net price for quantities from 3 pcs - 93.19 EURGross price for quantities from 3 pcs - 93.19 EUR
Net price for quantities from 5 pcs - 82.23 EURGross price for quantities from 5 pcs - 82.23 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product