+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SDCG4/1TBSP

Memory card; microSDXC; 1TB; Class 10 UHS I U3; R: 170MB/s


Manufacturer: KINGSTON TECHNOLOGY

Manufacturer part number:
SDCG4/1TBSP
TME Symbol:
SDCG4/1TBSP

Specification

Manufacturer
KINGSTON TECHNOLOGY
Type of data storage device
memory card
Kind of card
microSDXC
Memory capacity
1TB
Speed class
Class 10 UHS I U3
Read speed
170MB/s
Write speed
90MB/s
Operating temperature
-25...85°C
Manufacturer series
Canvas Go! Plus
Gross weight10 g
Certificates
See other products in this category: Memory Cards KINGSTON TECHNOLOGY,
See other products from this series.:
*
SDCG4/1TBSP
0 in TME stock
Net price for quantities from 1 pcs - 446.97 EURGross price for quantities from 1 pcs - 446.97 EUR
Net price for quantities from 3 pcs - 422.14 EURGross price for quantities from 3 pcs - 422.14 EUR
Net price for quantities from 5 pcs - 372.48 EURGross price for quantities from 5 pcs - 372.48 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product