+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SDS2/256GB

Memory card; microSDXC; 256GB; Class 10 UHS U1; R: 100MB/s


Manufacturer: KINGSTON TECHNOLOGY

Manufacturer part number:
SDS2/256GB
TME Symbol:
SDS2/256GB

Specification

Manufacturer
KINGSTON TECHNOLOGY
Type of data storage device
memory card
Kind of card
microSDXC
Memory capacity
256GB
Speed class
Class 10 UHS U1
Read speed
100MB/s
Write speed
85MB/s
Operating temperature
-25...85°C
Gross weight12 g
Certificates
See other products in this category: Memory Cards KINGSTON TECHNOLOGY,
*
SDS2/256GB
0 in TME stock
Net price for quantities from 1 pcs - 26.10 EURGross price for quantities from 1 pcs - 26.10 EUR
Net price for quantities from 3 pcs - 24.65 EURGross price for quantities from 3 pcs - 24.65 EUR
Net price for quantities from 5 pcs - 21.75 EURGross price for quantities from 5 pcs - 21.75 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product