+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SEC1210-CN-02

IC: interface; SPI,UART,USB; SMD; QFN24; in-tray; Uoper: 3÷5.5V

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
SEC1210-CN-02
TME Symbol:
SEC1210-CN-02

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
interface
Mounting
SMD
Case
QFN24
Kind of package
in-tray
Operating voltage
3...5.5V
Manufacturer standard package
490pcs.
Interface
  • SPI
  • UART
  • USB
Supply voltage
  • 3.6...5.5V
Gross weight0.066 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
SEC1210-CN-02
0 in TME stock
Net price for quantities from 490 pcs - 1.88 EURGross price for quantities from 490 pcs - 1.88 EUR
No. of pieces (Multiplicity: 490)