+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SEE-15812

Heatsink: extruded; grilled; Raspberry Pi; black; L: 41mm; W: 58mm


Manufacturer: -

Manufacturer part number:
SEE-15812
TME Symbol:
SEE-15812

Specification

Type of heatsink
extruded
Heatsink shape
grilled
Application - series/manufacturer
Raspberry Pi
Colour
black
Length
41mm
Width
58mm
Height
35mm
Material finishing
anodized
Mounting
screw
Heatsinks features
delivered with fan
Power consumption
0.4W
Current consumption
80µA
Supply voltage
  • 5V DC
Gross weight149.5 g
Certificates
*
SEE-15812
1 in TME stock
Net price for quantities from 1 pcs - 34.77 EURGross price for quantities from 1 pcs - 34.77 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts