+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: SEEED STUDIO
Manufacturer | SEEED STUDIO | |
Type of sensor | atmospheric | |
Kind of sensor | barometer, humidity, temperature | |
Integrated circuit | BME280 | |
Number of channels | 1 | |
Dimensions | 40x20x15mm | |
Temperature measuring range | -40...85°C | |
Humidity measuring range | 0...100% RH | |
Mounting | screw | |
Operating current | 0.4mA | |
Pressure measuring range | 0.3...1.1bar | |
Information | product is not a working device, but only component | |
Trade name | Gravity |