+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LED STRING LIGHT

LED controller; module,wire jumpers,LED 5m strip (50xRGB)


Manufacturer: SEEED STUDIO

Manufacturer part number:
LED STRING LIGHT
TME Symbol:
SEEED-104020005

Specification

Manufacturer
SEEED STUDIO
Type of accessories for development kits
LED controller
Interface
Grove Interface (4-wire)
Application - series/manufacturer
Grove
Mounting
screw
Additional functions
DC/DC converter
Dimensions
110x70x11mm
Integrated circuit
AIC1896
Colour
RGB
Information
product is not a working device, but only component
Kit contents
  • LED 5m strip (50xRGB)
  • module
  • wire jumpers
Supply voltage
  • 3.3...5V DC
Gross weight26.56 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Add-on boards SEEED STUDIO,
*
LED STRING LIGHT
0 in TME stock
Net price for quantities from 1 set - 15.78 USDGross price for quantities from 1 set - 15.78 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.