+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RESPEAKER USB MIC ARRAY

Dev.kit: evaluation; for audio application development


Manufacturer: SEEED STUDIO

Manufacturer part number:
RESPEAKER USB MIC ARRAY
TME Symbol:
SEEED-107990193

Specification

Manufacturer
SEEED STUDIO
Type of development kit
evaluation
Interface
USB
Connection
Jack 3,5mm, USB micro
Application
for audio application development
Kit contents
prototype board
Gross weight101.4 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Development kits - accessories SEEED STUDIO,
*
RESPEAKER USB MIC ARRAY
5 in TME stock
Net price for quantities from 1 pcs - 93.64 USDGross price for quantities from 1 pcs - 93.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.