+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SEM1605/P

Converter: temperature; 10÷30VDC; OUT 1: 4÷20mA; -30÷70°C

Manufacturer: STATUS

Manufacturer part number:
SEM1605/P
TME Symbol:
SEM1605/P

Specification

Manufacturer
STATUS
Type of converter
temperature
Kind of output 1
4...20mA
Kind of input 1
Cu53, Cu100, Ni100, Ni120, Pt100
Controlled parameter
temperature
Mounting
for DIN rail mounting
Operating temperature
-30...70°C
The programming method
PC
Supply voltage
  • 10...30V DC
Gross weight34.58 g
Certificates
See other products in this category: Temperature Transducers STATUS,
*
SEM1605/P
7 in TME stock
Net price for quantities from 1 pcs - 94.15 EURGross price for quantities from 1 pcs - 94.15 EUR
Net price for quantities from 3 pcs - 87.89 EURGross price for quantities from 3 pcs - 87.89 EUR
Net price for quantities from 10 pcs - 81.63 EURGross price for quantities from 10 pcs - 81.63 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 14 pcs