+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SEM1605/TC

Converter: temperature; 12÷30VDC; OUT 1: 4÷20mA; -30÷70°C


Manufacturer: STATUS

Manufacturer part number:
SEM1605/TC
TME Symbol:
SEM1605/TC

Specification

Manufacturer
STATUS
Type of converter
temperature
Kind of output 1
4...20mA
Kind of input 1
thermocouple B, thermocouple C, thermocouple D, thermocouple E, thermocouple G, thermocouple J, thermocouple K, thermocouple L, thermocouple N, thermocouple R, thermocouple S, thermocouple T, thermocouple U
Controlled parameter
temperature
Mounting
for DIN rail mounting
Operating temperature
-30...70°C
The programming method
PC
Supply voltage
  • 12...30V DC
Gross weight43.97 g
Certificates
See other products in this category: Temperature Transducers STATUS,
*
SEM1605/TC
3 in TME stock
Net price for quantities from 1 pcs - 146.09 USDGross price for quantities from 1 pcs - 146.09 USD
Net price for quantities from 3 pcs - 136.82 USDGross price for quantities from 3 pcs - 136.82 USD
Net price for quantities from 10 pcs - 126.39 USDGross price for quantities from 10 pcs - 126.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.