+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer: SEMIKRON DANFOSS
Manufacturer | SEMIKRON DANFOSS | |
Type of bridge rectifier | three-phase | |
Max. off-state voltage | 1.7kV | |
Load current | 348A | |
Max. forward impulse current | 2.5kA | |
Electrical mounting | Press-Fit, screw | |
Version | module | |
Max. forward voltage | 1.75V | |
Leads | M6 screws | |
Case | SEMIX®13 | |
Mechanical mounting | screw |