+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SET 9732

Test leads; Urated: 30VAC; Urated: 60VDC; Inom: 1A; red and black

Manufacturer: SCHÜTZINGER

Manufacturer part number:
SET 9732
TME Symbol:
SET9732

Specification

Manufacturer
SCHÜTZINGER
Type of test accessories
test leads
Rated voltage
30V AC/60V DC
Current rating
1A
Colour
red and black
Operating temperature
-10...70°C
Quantity in set/package
2pcs.
Length
1m
Grip capacity
max. 17mm
Test lead configuration
  • angular banana plug 4mm x2
  • test tweezers
Gross weight119 g
See other products in this category: Test Leads - Sets SCHÜTZINGER,
*
SET 9732
0 in TME stock
Net price for quantities from 1 set - 76.46 EURGross price for quantities from 1 set - 76.46 EUR
Net price for quantities from 3 set - 71.56 EURGross price for quantities from 3 set - 71.56 EUR
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.