+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SF546310

Relay: solid state; Ucntrl: 4÷30VDC; 25A; 12÷280VAC; SF; 1-phase

Manufacturer: CELDUC

Manufacturer part number:
SF546310
TME Symbol:
SF546310

Specification

Manufacturer
CELDUC
Type of relay
solid state
Control voltage
4...30V DC
Max. operating current
25A
Switched voltage
12...280V AC
Manufacturer series
SF
Relay variant
1-phase
Body dimensions
21.4x35.5x25.4mm
Switching method
zero voltage switching
IP rating
IP00
Leads
connectors
Leads dimensions
6.35x0.8mm
Operating temperature
-40...100°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight15.26 g
Certificates
EAN code3760283307261
See other products in this category: One Phase Solid State Relays CELDUC,
See other products from this series.:
*
SF546310
2 in TME stock
Net price for quantities from 1 pcs - 38.21 EURGross price for quantities from 1 pcs - 38.21 EUR
Net price for quantities from 5 pcs - 35.60 EURGross price for quantities from 5 pcs - 35.60 EUR
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 30 pcs