+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SFD-CCB3

Connection lead; PIN: 8; 3m


Manufacturer: PANASONIC

Manufacturer part number:
SFD-CCB3
TME Symbol:
SFD-CCB3

Specification

Manufacturer
PANASONIC
Type of sensors accessories
Connection lead
Number of pins
8
Cable length
3m
Gross weight313.64 g
Certificates
See other products in this category: Light Curtains PANASONIC,
*
SFD-CCB3
3 in TME stock
Net price for quantities from 1 pcs - 60.64 EURGross price for quantities from 1 pcs - 60.64 EUR
Net price for quantities from 2 pcs - 56.31 EURGross price for quantities from 2 pcs - 56.31 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.