+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SG3524P

IC: driver; flyback,push-pull; PWM controller; SO16; 0.1A; Ch: 1

Manufacturer: STMicroelectronics

Manufacturer part number:
SG3524P
TME Symbol:
SG3524P

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
driver
Topology
flyback, push-pull
Kind of integrated circuit
PWM controller
Case
SO16
Output current
0.1A
Number of channels
1
Mounting
SMD
Operating temperature
0...70°C
Application
SMPS
Frequency
0.45MHz
Kind of package
tube
Supply voltage
  • 8...40V
Gross weight0.15 g
Certificates
See other products in this category: Voltage regulators - PWM circuits STMicroelectronics,
*
SG3524P
229 in TME stock
Net price for quantities from 1 pcs - 1.32 EURGross price for quantities from 1 pcs - 1.32 EUR
Net price for quantities from 2 pcs - 1.21 EURGross price for quantities from 2 pcs - 1.21 EUR
Net price for quantities from 10 pcs - 1.00 EURGross price for quantities from 10 pcs - 1.00 EUR
Net price for quantities from 25 pcs - 0.97 EURGross price for quantities from 25 pcs - 0.97 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 1 pcs