+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SGT8698503

Relay: solid state; 48A; Uswitch: 24÷520VAC; 3-phase; IP20; SGT8

Manufacturer: CELDUC

Manufacturer part number:
SGT8698503
TME Symbol:
SGT8698503

Specification

Manufacturer
CELDUC
Type of relay
solid state
Control voltage
24...255V AC
Max. operating current
48A
Switched voltage
24...520V AC
Relay variant
3-phase
Mounting
for DIN rail mounting
Switching method
zero voltage switching
Body dimensions
110x110x155.8mm
IP rating
IP20
Manufacturer series
SGT8
Design
heatsink
Operating temperature
-40...85°C
Gross weight1.8187 kg
Certificates
EAN code3760283306813
See other products in this category: Three Phase Solid State Relays CELDUC,
See other products from this series.:
*
SGT8698503
1 in TME stock
Net price for quantities from 1 pcs - 330.72 EURGross price for quantities from 1 pcs - 330.72 EUR
Net price for quantities from 5 pcs - 264.59 EURGross price for quantities from 5 pcs - 264.59 EUR
Net price for quantities from 10 pcs - 248.04 EURGross price for quantities from 10 pcs - 248.04 EUR
No. of pieces (Multiplicity: 1)