+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SHA106-MCVCZ-B

IC: authentication; single-wire; Uoper: 2.5÷5.5V; Usup: 2.5÷5.5V

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
SHA106-MCVCZ-B
TME Symbol:
SHA106-MCVCZ-B

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
authentication
Mounting
SMD
Interface
single-wire
Operating temperature
-40...105°C
Operating voltage
2.5...5.5V
Kind of package
bulk
Manufacturer standard package
10000pcs.
Supply voltage
  • 2.5...5.5V
Gross weight46 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Authentification integrated circuits MICROCHIP TECHNOLOGY,
*
SHA106-MCVCZ-B
0 in TME stock
Net price for quantities from 10000 pcs - 0.28 EURGross price for quantities from 10000 pcs - 0.28 EUR
No. of pieces (Multiplicity: 10 000)