+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SI-E8000-4

Diode: rectifying; 24kV; 4A; Ø49x258mm; single diode; 1.5us; bulk


Manufacturer: DIOTEC SEMICONDUCTOR

Manufacturer part number:
SI-E8000-4
TME Symbol:
SI-E8000-4-DIO

Specification

Manufacturer
DIOTEC SEMICONDUCTOR
Type of diode
rectifying
Max. off-state voltage
24kV
Load current
4A
Body dimensions
Ø49x258mm
Mounting
screw type
Semiconductor structure
single diode
Reverse recovery time
1.5µs
Max. forward impulse current
200A
Max. forward voltage
12V
Kind of package
bulk
Leakage current
5µA
Features of semiconductor devices
  • cylindrical
  • high voltage
Gross weight600.4 g
Certificates
See other products in this category: Diodes - others DIOTEC SEMICONDUCTOR,
*
SI-E8000-4
0 in TME stock
Net price for quantities from 1 pcs - 226.56 EURGross price for quantities from 1 pcs - 226.56 EUR
Net price for quantities from 10 pcs - 154.20 EURGross price for quantities from 10 pcs - 154.20 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.