+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SI5935CDC-T1-E3

Transistor: P-MOSFET x2; TrenchFET®; unipolar; -20V; -4A; Idm: -10A


Manufacturer: VISHAY

Manufacturer part number:
SI5935CDC-T1-E3
TME Symbol:
SI5935CDC-T1-E3

Specification

Manufacturer
VISHAY
Type of transistor
P-MOSFET x2
Technology
TrenchFET®
Polarisation
unipolar
Drain-source voltage
-20V
Drain current
-4A
Pulsed drain current
-10A
Power dissipation
2W
Case
ChipFET8
Gate-source voltage
±8V
On-state resistance
156mΩ
Mounting
SMD
Gate charge
11nC
Kind of package
reel, tape
Kind of channel
enhancement
Case - inch
1206
Case - mm
3216
Gross weight0.001 g
Certificates
See other products in this category: Multi channel transistors VISHAY,
*
SI5935CDC-T1-E3
0 in TME stock
Net price for quantities from 3000 pcs - 0.25 USDGross price for quantities from 3000 pcs - 0.25 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.