+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SI8261ABC-C-IS

IC: driver; gate driver; SO8; 0.6A; Ch: 1; 6.5÷30VDC; OUT: open drain


Manufacturer: SILICON LABS

Manufacturer part number:
SI8261ABC-C-IS
TME Symbol:
SI8261ABC-C-IS

Specification

Manufacturer
SILICON LABS
Type of integrated circuit
driver
Kind of integrated circuit
gate driver
Case
SO8
Output current
0.6A
Number of channels
1
Mounting
SMD
Operating temperature
-40...125°C
Operating voltage
6.5...30V DC
Kind of output
open drain
Insulation voltage
3.75kV
Integrated circuit features
  • galvanically isolated
  • LED diode emulator
Gross weight0.5 g
Certificates
See other products in this category: Interfaces others - integrated circuits SILICON LABS,
*
SI8261ABC-C-IS
0 in TME stock
Net price for quantities from 1 pcs - 3.02 USDGross price for quantities from 1 pcs - 3.02 USD
Net price for quantities from 3 pcs - 2.67 USDGross price for quantities from 3 pcs - 2.67 USD
Net price for quantities from 10 pcs - 2.41 USDGross price for quantities from 10 pcs - 2.41 USD
Net price for quantities from 25 pcs - 2.25 USDGross price for quantities from 25 pcs - 2.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.